TruComponents 782740 Keyboard ,PCB Mount,Off/(On),D6,Green

MPN
782740
EAN-13
4064161300573
Order Code
78-2740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £1.03
25+ £1.01
50+ £0.980
100+ £0.958
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TruComponents manufactures the TC-D6GN, a PCB mount momentary switch. It operates at 35 V DC with a current rating of 0.01 A and features a green off/(on) pushbutton design. Typically used in low-power control circuits, this switch is suitable for applications requiring precise momentary action.
Type Pushbutton
Contact Configuration SPNO
Switch Function 1 maker
Current Rating 100mA
Mounting PCB
Voltage Rating 35V
Illumination Green
Panel Cutout Dimensions N/A
Actuating Force 1.3N
Button Diameter 9mm
Casing/button Colour Green
Connection Solder pins
Durability 100000
Insulation Resistance 100 GΩ
Key Type Input button
Lighting Type None
Maximum Temperature 60°C
Min. temperature -10°C
Misc Attribute TC-D6GN
Recess Diameter 11.4mm
Resistance 100mΩ
Switching Voltage 35V DC

Reviews

Be the first to submit a review

Trustpilot