TruComponents 782717 Pushbutton ,Panel Mount,Off/(On),DPDT,Solder,IP65

MPN
782717
EAN-13
4064161171432
Order Code
78-2717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.10
5+ £11.81
10+ £11.54
25+ £11.28
50+ £11.02
100+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The TruComponents TC-9428212 is a panel mount pushbutton switch designed for off/(on) operation with a DPDT solder configuration. It features IP65 protection and handles up to 250 V and 3 A, with a blue latch type actuation. Ideal for use in environments requiring durable and protected switching, such as industrial control panels or outdoor equipment.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 3A
Mounting Panel
Voltage Rating 250v
Illumination Blue
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Button Diameter 18mm
Colour Blue
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2GQH-22ZE/B/12V/A/P
Recess depth 36mm
Recess Diameter 16mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot