TruComponents 782713 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782713
EAN-13
4064161171326
Order Code
78-2713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.52
5+ £7.34
10+ £7.17
25+ £7.00
50+ £6.85
100+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 431 in stock

The TruComponents pushbutton, model TC-9428168, is a panel mount switch designed for off/(on) momentary action with a green illumination. It supports up to 48 V DC and 2 A, featuring a NO/NC configuration with solder terminals and a robust IP65 rating. This switch is ideal for applications requiring reliable actuation and visibility in harsh environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Green
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Button Diameter 11.8mm
Colour Green
Contact Material Silver alloy
Durability 1000000
Electrical lifespan 50000
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ16F-10E/J/G/12V/A
Recess depth 20mm
Recess Diameter 16mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot