TruComponents 782710 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP67

MPN
782710
EAN-13
4064161171296
Order Code
78-2710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.00
5+ £7.80
10+ £7.63
25+ £7.45
50+ £7.28
100+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 284 in stock

The TruComponents TC-9428156 is a panel mount pushbutton switch, designed with a single pole single throw (SPST) configuration for momentary off/(on) operation. It features a 48 V DC voltage rating, a 2 A current rating, and an IP67 front for durability in harsh environments. Typical applications include industrial control panels and equipment requiring reliable pushbutton switching with blue illumination for visibility.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Blue
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Button Diameter 9mm
Colour Blue
Contact Material Silver alloy
Durability 500000
Electrical lifespan 200000
IP Rating IP67 (front)
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ12-AF-10E/J/B/12V/A
Recess depth 19mm
Recess Diameter 12mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot