TruComponents 782693 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP40

MPN
782693
EAN-13
4064161171067
Order Code
78-2693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.49
5+ £3.41
10+ £3.33
25+ £3.25
50+ £3.18
100+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The TruComponents TC-9428064 is a panel mount pushbutton switch with a momentary Off/(On) action, suitable for low-voltage applications. It features a green illuminated button, with a voltage rating of 250 V and a current rating of 3 A. Commonly used in control panels, this switch supports both normally open (NO) and normally closed (NC) configurations, offering reliable performance in various settings.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Green
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 12mm
Colour Green
Contact Material Silver alloy
Durability 200000
Electrical lifespan 50000
IP Rating IP40
Lighting Type Area illumination
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS2Y-11/G/12V
Recess depth 28mm
Recess Diameter 12mm
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot