TruComponents 782687 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Pre-Wired,IP65

MPN
782687
EAN-13
4064161155166
Order Code
78-2687
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.43
5+ £9.21
10+ £8.99
25+ £8.79
50+ £8.59
100+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 748 in stock

The TruComponents TC-9219108 pushbutton is a panel mount switch with a momentary Off/(On) SPST-NO configuration. It is rated at 24 V DC and 50 mA, with an IP65 protection rating for use in environments requiring dust and water resistance. Typical applications include industrial controls and machinery interfaces.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function 1 change-over
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Casing/button Colour Silver
Connection Solder tag
Contact Material Silver plated
Contact Resistance 50mΩ
Durability 10000
IP Rating IP65
Lighting Type None
Material Zinc
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-SS1U
Recess Diameter 19mm
Shape Key Operated Switches

Reviews

Be the first to submit a review

Trustpilot