TruComponents 782677 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782677
EAN-13
4064161155036
Order Code
78-2677
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.34
5+ £5.22
10+ £5.09
25+ £4.98
50+ £4.87
100+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The TruComponents TC-9219056 is a panel-mounted illuminated push button designed for off/(on) operation with a NO/NC configuration. It features an IP65 rating, making it suitable for environments where dust and water resistance are critical, and supports up to 250 V AC at 3 A. Commonly used in industrial control panels, this switch provides reliable functionality with easy solder connections.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function latch
Current Rating 0.35A
Mounting Panel
Illumination Green
Axle Ø 6mm
Connection Solder tag
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
IP Rating IP65
Lighting Type None
Material Nylon
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-DS1X12L
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 12
Switching angle 12 x 30 °

Reviews

Be the first to submit a review

Trustpilot