TruComponents 782670 Pushbutton ,Panel Mount,Off/(On),SPDT-NO,PushOn,IP67

MPN
782670
EAN-13
4064161149752
Order Code
78-2670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.16
5+ £6.01
10+ £5.87
25+ £5.74
50+ £5.61
100+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

The TruComponents TC-9219000 pushbutton is a panel-mounted switch with a SPDT-NO configuration suitable for momentary action applications. It operates at 48 V AC and 2 A, featuring a green push-on action and an IP67 rating for robust environmental protection. Typical applications include industrial control panels and other environments requiring reliable, weather-resistant switching solutions.
Type Pushbutton
Contact Configuration Off / (on)
Switch Function Momentary
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Green
(Ø) 14mm
Axle Ø 6mm
Casing/button Colour Stainless steel
Connection Solder lugs
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 14 mm x 20 mm
Electrical lifespan 10000 cycles
IP Rating IP67
Length 20mm
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute SR26A4-2X6-18F20
Plastic free packaging Plastic-free packaging
Switching angle 12 x 30 °
Switching Voltage 48V
Width 14mm

Reviews

Be the first to submit a review

Trustpilot