TruComponents 782669 Pushbutton ,Panel Mount,Off/(On),SPDT-NO,PushOn,IP65

MPN
782669
EAN-13
4064161150901
Order Code
78-2669
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.79
5+ £12.48
10+ £12.19
25+ £11.92
50+ £11.65
100+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The TruComponents pushbutton switch is a panel mount, off/(on) SPDT-NO type with a push-on action. It is rated for 250 V and 15 A, offering momentary contact and an IP65 protection rating, making it suitable for demanding environments. This durable switch is commonly used in industrial control panels and equipment requiring secure and resistant actuation.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function Contact
Current Rating 150mA
Mounting Panel
(Ø) 26mm
Axle Ø 6mm
Casing/button Colour Black-white
Connection Socket
Contact Material Tin plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 20 mm
Electrical lifespan 10000 cycles
IP Rating IP65
Length 20mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26A4-1X12-18F20
Plastic free packaging Plastic-free packaging
Switching angle 12 x 30 °
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot