TruComponents 782668 Pushbutton ,Panel Mount,On/(On),NO/NC,Solder,IP40

MPN
782668
EAN-13
4064161015835
Order Code
78-2668
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.31
5+ £14.94
10+ £14.59
25+ £14.26
50+ £13.95
100+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TruComponents offers the TC-8904692 pushbutton switch, designed for panel mounting with an On/(On) momentary action. This blue switch has a rating of 250 V AC and 3 A, featuring a NO/NC configuration and IP65 protection, ideal for environments requiring moderate weather resistance. It is suitable for industrial control panels, machinery operation, and equipment requiring temporary user input.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function Contact
Current Rating 2A
Mounting Panel
Illumination Blue
Axle Ø 6mm
Connection Solder pins
Contact Material Tin plated
Contact Resistance ≤ 100mΩ
Dim (L x W x H) 14 x 14 x 20 mm
Electrical lifespan 20000 cycles
Height 20mm
IP Rating IP65
Length 14mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute EC12S-H6-20F7-24P-24CC
Plastic free packaging Plastic-free packaging
Switching angle 360°
Switching Voltage 5V
Width 14mm

Reviews

Be the first to submit a review

Trustpilot