TruComponents 782664 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
782664
EAN-13
4064161015767
Order Code
78-2664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £14.90
5+ £14.54
10+ £14.20
25+ £13.88
50+ £13.57
100+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents offers the TC-8904664 tamper-proof pushbutton, designed for panel mounting with an Off/(On) momentary SPDT switch action. The pushbutton has a rating of 250 V AC and 5 A and is built to IP65 standards, ensuring durability and protection against dust and water. It is ideal for applications requiring secure and reliable operation, such as industrial control panels and automated systems.
Type Pushbutton
Contact Configuration SPDT
Switch Function 1 breaker
Current Rating 3A
Mounting Panel
(Ø) 32mm
Colour Green
Contact Material Aluminium alloy
Dim (Ø) 32mm
IP Rating IP65
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 TC-9219036
Misc Attribute 2 1 x on/off
Plastic free packaging Plastic-free packaging
Print motif EMERGENCY STOP
Recess Diameter 19mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot