TruComponents 782659 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782659
EAN-13
4064161275895
Order Code
78-2659
Country of Origin
China
View Full Product Range (32)

Discontinued


The TruComponents TC-GQ16-KF-11ZE/J/B/12V/A is a tamper-proof panel mount pushbutton switch. It features an Off/On latch, with a voltage rating of 48 V DC and a current rating of 2 A, and is designed for solder connections with IP65 protection. This blue illuminated switch is ideal for industrial and outdoor applications requiring secure and reliable operation.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Blue
Panel Cutout Dimensions 16
(Ø) 52.1mm
Connection Screw terminal
Dim (Ø) 52.1mm
IP Rating IP56
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-9075592
Plastic free packaging Plastic-free packaging
Print motif Battery symbol
Switching Voltage 32V DC

Trustpilot