TruComponents 782656 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782656
EAN-13
4064161301181
Order Code
78-2656
Country of Origin
China
View Full Product Range (32)

Discontinued


TruComponents offers a tamper-proof pushbutton switch, model TC-7494708, suitable for panel mount applications. This off/on switch features a NO/NC configuration with solder connections and has an IP65 rating for dust and water resistance. It is ideal for environments requiring robust control interfaces, such as industrial machinery or public access systems.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function latch
Current Rating 3A
Mounting Panel
Voltage Rating 48V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Button Ø 23.6mm
Connection Solder tag
Contact Material Silver alloy
Durability 200000 cycles
Factory colour Red
Front panel thickness 0.5 - 6mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-LAS1-AY-11TS
Print motif Arrow symbol
Recess Diameter 16mm
Switching Voltage 250V AC
Unlocking mechanism Turn

Trustpilot