TruComponents 782652 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782652
EAN-13
4064161275727
Order Code
78-2652
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £9.00
5+ £8.79
10+ £8.58
25+ £8.39
50+ £8.20
100+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

TruComponents offers a tamper-proof pushbutton switch, model TC-7494688, with a momentary action feature. This SPST switch is rated for 48 V DC at 2 A and features red illumination, suitable for panel mounting with an IP65 protection rating. It is typically used in control panels, machinery, and equipment requiring reliable and secure switch activation.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function Momentary
Current Rating 16A
Mounting Panel
Panel Cutout Dimensions 16
Colour Red
Connection Open end cable
Dim (L x W x H) 150 x 35 x 120 mm
Height 120mm
IP Rating IP65
Length 150mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute TC-6648040
Operation type 2-pedal
Switching Voltage 250V AC
Width 35mm

Reviews

Be the first to submit a review

Trustpilot