TruComponents 782648 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782648
EAN-13
4064161301143
Order Code
78-2648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.56
5+ £7.38
10+ £7.21
25+ £7.04
50+ £6.89
100+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 472 in stock

The TruComponents TC-7494664 is a tamper-proof pushbutton featuring a 48 V DC and 2 A rating with a SPST switch configuration. It offers momentary action with an Off/(On) function and a white illuminated switch, boasting an IP65 rating for robust protection. This pushbutton is suitable for applications requiring reliable temporary activation, such as control panels or machinery operation.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function Off-(On)
Current Rating 4A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22
Connection Solder tag
Contact Resistance ≤50mΩ
Electrical lifespan ≥10,000 cycles
IP Rating IP65
Maximum Temperature -70°C
Min. temperature -10°C
Misc Attribute TC-12193720

Reviews

Be the first to submit a review

Trustpilot