TruComponents 782636 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782636
EAN-13
4064161275499
Order Code
78-2636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £16.30
5+ £15.91
10+ £15.54
25+ £15.19
50+ £14.85
100+ £14.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 345 in stock

TruComponents manufactures the TC-7494500 pushbutton, a tamper-proof panel mount type. Featuring an Off/On latch, it is rated at 250 V AC and 3 A, with IP65 protection suitable for harsh environments. Typical applications include industrial control panels, where its NO/NC configuration and blue illumination provide clear and reliable operation.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function On/Off
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 22
Connection External contact
Dim (L x W x H) 48.1 x 40 x 46 mm
Factory colour Red
Front panel cut-out 22.5mm
Height 46mm
IP Rating IP52
Length 48.1mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute S2ER-E3R
Recess Diameter 22mm
Unlocking mechanism Turn
Weight 22.5g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot