TruComponents 782634 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder

MPN
782634
EAN-13
4053199525843
Order Code
78-2634
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.23
5+ £8.03
10+ £7.84
25+ £7.67
50+ £7.50
100+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The TruComponents TC-6647608 is a panel mount pushbutton switch featuring a momentary Off/(On) action with a NO/NC configuration. It is designed for a 48 V voltage and a 2 A current rating, with a green illuminated actuator. Typically used in control panels, this switch is suitable for equipment requiring clear status indication and reliable operation.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Mounting Panel
Illumination Green
Panel Cutout Dimensions 12
Connection External contact
Dim (L x W x H) 36 x 48.1 x 66 mm
Factory colour Silver
Front panel cut-out 30.5mm
Height 66mm
Length 36mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S3KF-2DS
Operation type Key
Recess Diameter 30mm
Switching angle 1 x 90 °
Weight 41g
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot