TruComponents 782633 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder

MPN
782633
EAN-13
4053199525829
Order Code
78-2633
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.83
5+ £6.66
10+ £6.51
25+ £6.36
50+ £6.22
100+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

TruComponents' pushbutton switch, model TC-6647600 LAS4GQH-11/S, features an Off/(On) momentary action with NO/NC contacts. It is designed for panel mounting, handling up to 48 V DC and 0.50 A, suitable for various low-power control applications. This pushbutton is ideal for use in electronic projects requiring dependable and tactile switch operation.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function Off-(On)
Current Rating 500mA
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Cable Length 30.00cm
Connection Open end cable
IP Rating IP64
Material Polypropylene
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute FS-3101
Power 10W
Switching Voltage 200V AC
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot