TruComponents 782631 Pushbutton ,Panel Mount,Off/On,SPDT,Solder

MPN
782631
EAN-13
4053199525782
Order Code
78-2631
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.43
5+ £7.25
10+ £7.08
25+ £6.92
50+ £6.77
100+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 248 in stock

The TruComponents TC-6647584 is a panel mount pushbutton switch designed for off/on operation with a single-pole double-throw (SPDT) configuration. It features a voltage rating of 48 V and a current rating of 2 A, making it suitable for low-power applications. Common uses include control panels and machinery operation, where reliable switch performance is essential.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function On/Off
Current Rating 50mA
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Connection Print
CS 2.5mm
Dim (L x W x H) 7 x 3 x 3 mm
Height 3mm
Length 7mm
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute SSK-1202
Operation type top
Switch postions 2
Switching Voltage 12V DC
Width 3mm

Reviews

Be the first to submit a review

Trustpilot