TruComponents 782622 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder,IP67

MPN
782622
EAN-13
4064161329406
Order Code
78-2622
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
5+ £10.74
10+ £10.49
25+ £10.25
50+ £10.02
100+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The TruComponents TC-12819640 is a panel-mounted pushbutton switch featuring a momentary action and a SPST-NO configuration. It is rated for 250 V AC and 20 A, with a robust IP67 protection rating ideal for demanding environments. This switch is suitable for industrial control panels and machinery requiring reliable, temporary activation.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function latch
Current Rating 20A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 12
(Ø) 23mm
Bulb Type LED (monochrome)
Connection Type C CEE 7/16 plug 4.8mm
Dim (Ø x H) 23 mm x 28.2 mm
Factory colour Black
Front panel thickness 0.7 - 3mm
Height 28.2mm
IP Rating IP67
Lighting Type Spot lighting
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute TC-R13-112CL-02
Number of Poles 1
Print motif None
Recess Diameter 20.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot