TruComponents 782619 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782619
EAN-13
4064161324005
Order Code
78-2619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.29
5+ £12.00
10+ £11.72
25+ £11.46
50+ £11.20
100+ £10.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

The TruComponents TC-12647548 is a stainless steel pushbutton switch that provides a momentary off/(on) action. It features an IP65 rating, making it suitable for environments requiring dust and splash resistance, and it operates at 250 V AC and 3 A. This switch is ideal for industrial control panels and equipment where reliability in harsh conditions is essential.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 10A
Mounting Panel
Panel Cutout Dimensions 12
Colour RGB
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 3mm
IP Rating IP65
Lighting Type None
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-18BS-SQ
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot