TruComponents 782610 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782610
EAN-13
4064161322919
Order Code
78-2610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.64
5+ £7.46
10+ £7.29
25+ £7.12
50+ £6.97
100+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The TruComponents TC-12647512 pushbutton is a panel mount, SPST momentary switch designed for applications requiring an IP65 rating. It operates at 250 V AC with a current rating of 3 A and features a durable chrome-plated brass construction. This pushbutton is suitable for use in environments demanding reliability and protection against dust and low-pressure water jets.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 10A
Mounting Panel
Panel Cutout Dimensions 12
Casing/button Colour Metal
Colour Green
Connection Screws
Dielectric Strength 1000 V/AC/60 s
Front panel thickness 19mm
IP Rating IP65
Key removal position Off/On
Material Metal
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-K3-16A2-06
Recess Diameter 19.2mm
Switch postions 2
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot