TruComponents 782608 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782608
EAN-13
4064161322896
Order Code
78-2608
Country of Origin
China
View Full Product Range (19)

Discontinued


The TruComponents TC-12647504 is a momentary pushbutton switch suitable for panel mounting. It features a 250 V AC voltage rating, 3 A current rating, and IP65 protection, making it ideal for use in demanding environments. This single-pole, single-throw (SPST) switch is commonly used in control panels and electronic equipment.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 30A
Mounting Panel
Panel Cutout Dimensions 12
Bulb Type LED (monochrome)
Colour Yellow
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max. 10mm
IP Rating IP65
Lighting Type Spot lighting
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute TC-R13-423L GELB
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC

Trustpilot