TruComponents 782585 Pushbutton ,Panel Mount,Off/On,SPDT,Solder,IP65

MPN
782585
EAN-13
4064161322667
Order Code
78-2585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.20
5+ £12.88
10+ £12.58
25+ £12.30
50+ £12.02
100+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

The TruComponents pushbutton, model TC-12647412, is a robust panel mount switch featuring an Off/On SPDT configuration with solder connections. It is rated for 250 V AC and 3 A, offering IP65 protection and RGB illumination in a stainless steel design. Ideal for industrial and outdoor applications, this switch ensures reliable performance in harsh environments.
Type Pushbutton
Contact Configuration SPDT
Switch Function Momentary
Current Rating 10A
Mounting Panel
Voltage Rating 250v
Illumination RGB
Panel Cutout Dimensions 12
Connection Screws
Dim (L x W x H) 106 x 30.5 x 30 mm
Height 30mm
IP Rating IP65
Length 106mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/104
Operation type Pivot lever
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot