TruComponents 782579 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder,IP65

MPN
782579
EAN-13
4064161322605
Order Code
78-2579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.06
5+ £9.82
10+ £9.59
25+ £9.37
50+ £9.16
100+ £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The TruComponents TC-12647388 is a panel mount pushbutton switch with an off/(on) momentary action, designed for single-pole double-throw (SPDT) connections. Rated for 250 V AC and 3 A, it features a robust stainless steel construction with an IP65 rating for dust and water resistance. Ideal for industrial control panels and machinery, it ensures reliable operation in harsh environments.
Type Pushbutton
Contact Configuration SPDT
Switch Function Off-(On)
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 12
Colour Blue
IP Rating IP65
Lighting Type None
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute LAS0-K-TSA
Print motif None

Reviews

Be the first to submit a review

Trustpilot