TruComponents 782151 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP67

MPN
782151
EAN-13
4064161206288
Order Code
78-2151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.63
5+ £4.52
10+ £4.42
25+ £4.32
50+ £4.22
100+ £4.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

TruComponents' TC-10090992 is a panel mount pushbutton switch designed for Off/(On) momentary action. It features a voltage rating of 48 V DC and a current capacity of 2 A with a single pole single throw (SPST) configuration and an IP67 rating for water and dust resistance. This pushbutton is suitable for various applications, including industrial control panels and equipment that require robust and reliable switch operation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 4mm
Casing/button Colour Brass
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 200000
Insulation Resistance ≥ 100 MΩ
IP Rating IP65
Material Brass
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ12B-10/J/N
Plastic free packaging Plastic-free packaging
Recess depth 12.5mm
Recess Diameter 13mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot