TruComponents 782146 Pushbutton ,Panel Mount,On/(On),DPDT,Solder,IP65

MPN
782146
EAN-13
4064161206233
Order Code
78-2146
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.43
5+ £13.11
10+ £12.81
25+ £12.52
50+ £12.24
100+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

The TruComponents 78-2146 pushbutton is a tamper-proof, momentary, panel mount pushbutton DPDT switch, featuring a white illumination and an IP65 rating for protection against dust and water. It has a voltage rating of 250V AC circuit with a current rating of 3A, using a momentary 2 x On/(On) switch action. Ideal for industrial and outdoor environments requiring reliable control or signalling solutions.
Type Pushbutton
Contact Configuration 2 x On/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination White
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button colour Stainless steel
Colour White
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-22E/W/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 38.2mm
Recess Diameter 20mm
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot