TruComponents 782140 Pushbutton ,Panel Mount,On/(On),SPDT,Solder,IP65

MPN
782140
EAN-13
4064161206172
Order Code
78-2140
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.42
5+ £14.08
10+ £13.75
25+ £13.44
50+ £13.14
100+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The TruComponents 78-2140 pushbutton is a tamper-proof, latching, panel mount pushbutton switch, featuring an IP65 rating for dust and water resistance. It supports a voltage of 250 V AC and a current rating of 3 A with a single-pole, double-throw (SPDT) configuration. Ideal for industrial and commercial applications, this pushbutton is designed with green illumination for enhanced visibility.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function latch
Current Rating 3A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button colour Stainless steel
Colour Green
Connection Soldering
Contact Material Silver alloy
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-11ZE/G/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 38.2mm
Recess Diameter 20mm
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot