TruComponents 782132 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782132
EAN-13
4064161206097
Order Code
78-2132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.30
5+ £7.13
10+ £6.96
25+ £6.80
50+ £6.65
100+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The TruComponents 78-2132 tamper-proof pushbutton is a panel mount switch with an off/(on) momentary action, designed for durability with IP65 protection. It operates at 48V DC with a maximum current of 2A, featuring a green illumination. This pushbutton is suitable for industrial control panels and equipment requiring reliable and robust input controls.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Green
Panel Cutout Dimensions 17
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour Green
Connection Soldering
Contact Material Silver alloy
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥ 100MΩ
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ16F-10E/J/G/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 20mm
Recess Diameter 17mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot