TruComponents 782131 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782131
EAN-13
4064161206080
Order Code
78-2131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.54
5+ £7.36
10+ £7.19
25+ £7.02
50+ £6.87
100+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

The TruComponents 78-2131 pushbutton is a tamper-proof panel mount switch with a single pole, single throw (SPST) configuration, with Off/(On) momentary action. It operates at a voltage rating of 48 V DC with a current rating of 2 A, featuring a red illumination and IP65 protection against dust and water. Suitable for industrial applications, it is ideal for control panels and machinery where reliable operation and security are required.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Panel Cutout Dimensions 17
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour Red
Connection Soldering
Contact Material Silver alloy
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥ 100MΩ
IP Rating IP65
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ16F-10E/J/R/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 20mm
Recess Diameter 17mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot