TruComponents 782127 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP67

MPN
782127
EAN-13
4064161206042
Order Code
78-2127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.73
5+ £7.54
10+ £7.37
25+ £7.20
50+ £7.05
100+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The TruComponents 78-2127 pushbutton is a tamper-proof, panel mount switch with an off/(on) SPST configuration, and is rated at 48V DC and 2A. It features red LED illumination and an IP67 rating for protection against dust and water, making it suitable for demanding environments. Typical applications include industrial machinery and control panels where reliability and durability are crucial.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Red
Panel Cutout Dimensions 13
Actuating Force 4N
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Casing/button Colour Stainless steel
Colour Red
Connection Soldering
Contact Material Silver alloy
IP Rating IP67
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ12-AF-10E/J/R/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 19mm
Recess Diameter 13mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot