TruComponents 781996 Pushbutton ,Panel Mount,Off/(On),SPST-NC,Solder

MPN
781996
EAN-13
4064161300078
Order Code
78-1996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.49
5+ £1.45
10+ £1.42
25+ £1.39
50+ £1.36
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 542 in stock

The TruComponents 78-1996 pushbutton is a miniature, white momentary switch designed for panel mounting. It operates with a normally-closed configuration, supporting a voltage of up to 250 V AC and a current of 1.5 A. Typical applications include use in low-power circuit controls and on devices requiring a momentary switch function.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function 1 breaker
Current Rating 1.5A
Mounting Panel
Illumination White
Panel Cutout Dimensions 7.2
Board thickness (max.) 4mm
Button Diameter 6mm
Casing/button Colour White
Connection Solder tag
Contact Resistance max. 50mΩ
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24B1-02 WT
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot