TruComponents 781990 Pushbutton ,Panel Mount,Off/(On),SPST-NC,Solder

MPN
781990
EAN-13
4064161300016
Order Code
78-1990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.73
5+ £1.69
10+ £1.66
25+ £1.62
50+ £1.58
100+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 964 in stock

The TruComponents 78-1990 pushbutton is a red miniature panel mount switch featuring a normally-closed SPST switch configuration. It operates at a voltage of 250 V AC and a current of 1.5 A, suitable for momentary on/off applications. This pushbutton is commonly used in electronic devices for controlling circuits that require occasional activation.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function 1 breaker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7.2
Board thickness (max.) 4mm
Button Diameter 6mm
Casing/button Colour Red
Connection Solder tag
Contact Resistance max. 50mΩ
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24B1-05 RD
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot