TruComponents 781982 Pushbutton ,Panel Mount,2xOff/On,DPST,PushOn

MPN
781982
EAN-13
4064161299907
Order Code
78-1982
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.46
5+ £2.40
10+ £2.34
25+ £2.29
50+ £2.24
100+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

The TruComponents 78-1982 pushbutton switch, which is a panel mount, latching, double pole, single throw (DPST) design. It features a push-on/push-off switch action with a voltage rating of 250V AC and a current rating of 10A. The pushbutton is typically used in control panels and electronic equipment that require reliable latching mechanisms.
Type Pushbutton
Contact Configuration 2 x Off/On
Switch Function latch
Current Rating 10A
Mounting Panel
Board thickness (max.) 3mm
Connection Type C CEE 7/16 plug 6.3mm
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 30.8 x 22.2 mm
Insulation Resistance (500 V/DC) ≥ 100MΩ
Lighting Type None
Material Plastic
Misc Attribute TC-R13-537A B/R/G
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot