TruComponents 781971 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781971
EAN-13
4064161299525
Order Code
78-1971
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.32
5+ £3.24
10+ £3.17
25+ £3.09
50+ £3.03
100+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,078 in stock

The TruComponents 78-1971 Black Pushbutton is a momentary switch rated at 250V AC and 6A. Designed for Snap in mounting, with guide lug for front panel mounting. It features a single-pole, single-throw (SPST) configuration with an Off/(On) function, making it ideal for various control applications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 6A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 3mm
Casing/button colour Black
Connection Type C CEE 7/16 plug 4.8mm
Contact Resistance max. 50mO
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance min 100 MΩ/500V DC
Lighting Type None
Material Polyamide
Misc Attribute TC-R13-527A-02BK
Recess Diameter 20.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot