TruComponents 781932 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781932
EAN-13
4064161299129
Order Code
78-1932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.09
10+ £1.07
25+ £1.04
50+ £1.02
100+ £0.997
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The TruComponents 78-1932 Pushbutton is a reliable and durable momentary switch, ideal for various electronic applications. Rated at 250V AC and 1.5A, this pushbutton features a protruding green button cap, and solder tags for easy installation. Its robust phenol construction ensures long-lasting performance, making it a perfect choice for control panels.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 4mm
Casing/button Colour Green
Connection Solder tag
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance (500 V/DC) min. 100MΩ
Lighting Type None
Material Phenol
Misc Attribute TC-R13-40A-05GB
Recess Diameter 12.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot