TruComponents 78-0898 Microswitch, On/(On),15A,Plunger

MPN
78-0898
EAN-13
2050004891935
Order Code
78-0898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.99
10+ £10.00
25+ £9.16
50+ £8.46
100+ £7.85
200+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 580 in stock

The TruComponents 78-0898 microswitch is a robust and reliable component designed for various electrical applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 15A at 250V AC. The switch is equipped with a plunger type actuator and screw terminals for easy installation.

Its durable construction ensures long-lasting performance, making it an ideal choice for both industrial and consumer electronics applications.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Plunger
Connection Screws
Contact Type 1 change-over
Dim (L x W) 49.5 mm x 17.5 mm
Length 49.5mm
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute XZ-15GQ-B
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot