TruComponents 751614 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect

MPN
751614
EAN-13
4064161300429
Order Code
75-1614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.949
10+ £0.886
25+ £0.830
50+ £0.782
100+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,198 in stock

The TruComponents 751614 Rocker Switch is a premium, panel mount switch designed for versatile performance in various applications.

This Single Pole Double Throw (SPDT) switch features an On/On configuration, making it ideal for switching between two circuits.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751614 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 6A
Actuator Marking None
Illumination Type None
Illumination Colour None
(Ø) 18mm
Casing/button Colour Black
Dim (Ø) 18mm
Front panel thickness 2mm
Material Polyamide
Print motif I/II
Recess Diameter 15.2mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot