TruComponents 751612 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

MPN
751612
EAN-13
4064161300399
Order Code
75-1612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.49
5+ £1.38
10+ £1.29
25+ £1.21
50+ £1.14
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The TruComponents 751612 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various applications.

This Single Pole Single Throw (SPST) switch features an Off/On configuration, making it ideal for straightforward on/off control tasks.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751612 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
(Ø) 22.5mm
Casing/button Colour Black
Dim (Ø x H) 22.5 mm x 9.8 mm
Front panel thickness 3mm
Height 9.8mm
Material Polyamide
Print motif 0/I
Recess Diameter 22.8mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot