TruComponents 751601 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751601
EAN-13
4064161300238
Order Code
75-1601
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.61
5+ £2.42
10+ £2.26
25+ £2.12
50+ £1.99
100+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,441 in stock

The TruComponents 751601 Rocker Switch is a premium, illuminated switch designed for dependable operation in a variety of settings.

This Single Pole Single Throw (SPST) switch features a straightforward Off/On configuration, making it perfect for basic on/off control applications.

The switch includes a quick connect feature, ensuring effortless and secure installation. Its illumination provides clear visibility, indicating the switch's status at a glance.

Engineered to meet stringent quality standards, the TruComponents 751601 is an excellent choice for both professional and DIY projects, offering robustness and user-friendly functionality.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 30A
Actuator Marking None
Illumination Type Area illumination
Illumination Colour Amber
Casing/button Colour Black
Illumination Colour(s) Yellow
Maximum Temperature +85°C
Min. temperature -25°C
Print motif None
Recess Diameter 12.2mm
Termination Style Type C CEE 7/16 plug 6.3mm
Type Rocker Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot