TruComponents 751534 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751534
EAN-13
4064161298191
Order Code
75-1534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.23
10+ £2.08
25+ £1.95
50+ £1.84
100+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 873 in stock

The TruComponents 751534 Rocker Switch is a premium, illuminated switch designed for panel mounting in various electrical applications.

This single pole single throw (SPST) switch features an Off/On configuration, providing straightforward on/off control. The illumination feature enhances visibility, making it ideal for use in low-light environments. Equipped with quick connect terminals, the 751534 model ensures easy and efficient installation.

Its robust construction guarantees durability and reliable performance, making it suitable for both commercial and industrial settings.

This rocker switch is an excellent choice for those seeking a dependable and easily identifiable switching solution.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Blue
Front panel cut-out 19.4 x 13 mm
Front panel thickness 2mm
Illumination Colour(s) Red
Material Polyamide
Print motif None
Type Rocker Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot