TruComponents 751525 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

MPN
751525
EAN-13
4064161297422
Order Code
75-1525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.54
5+ £2.36
10+ £2.20
25+ £2.06
50+ £1.94
100+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,510 in stock

The TruComponents 751525 Rocker Switch is a high-quality, panel-mount switch designed for reliable performance in various electronic applications.

This SPST (Single Pole Single Throw) switch features an Off/On configuration and is illuminated, providing clear visual indication of its status. It is equipped with quick-connect terminals for easy and secure installation, ensuring efficient integration into your systems.

The robust construction of the 751525 Rocker Switch ensures durability and long-lasting operation, even in demanding environments. Ideal for use in control panels, machinery, and other industrial applications, this switch offers dependable functionality and ease of use.

Choose the TruComponents 751525 Rocker Switch for its superior performance, reliability, and straightforward installation.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Blue
Front panel thickness 3mm
Illumination Colour(s) Red
Material Polyamide
Print motif None
Recess Diameter 20mm
Termination Style Type C CEE 7/16 plug 4.8mm
Type Rocker Switch
Voltage Rating 12V AC

Reviews

Be the first to submit a review

Trustpilot