TruComponents 701240 Sequence Converter 35V 1.5A Off/On Latch 1 piece

Image Representative of Range

TruComponents 701240 Sequence Converter 35V 1.5A Off/On Latch 1 piece

MPN
701240
EAN-13
4064161294476
Order Code
13-2875
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.43
10+ £8.77
50+ £8.55
100+ £8.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 389 in stock

Manufactured by TruComponents, the 701240 Switching Sequence Converter features a 35 V and 1.5 A capacity with an Off/On latch. Its main attributes include conversion of operation sequences and LED control capability. Typical applications for this converter involve use in switching circuits and flip-flop configurations.
Type Switching sequence converter
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 1.5A
Mounting N/A
Voltage Rating 30V
Illumination N/A
Panel Cutout Dimensions N/A
Lighting Type None
Operating Voltage 3.3 - 35V
Switching Voltage 35V

Reviews

Be the first to submit a review

Trustpilot