TruComponents 656596 Clinometer Reading range 180 ° (max) Solder pins

MPN
656596
EAN-13
2050005027319
Order Code
65-6596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.409
25+ £0.390
50+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,831 in stock

The Tru Components 656596 Clinometer features a maximum reading range of 180 degrees and is equipped with solder pins for easy integration into electronic projects.
Type Clinometer
Connector Solder pins
Operating Current 20mA
Operating Voltage 12 V (max)
(Ø) 4.3mm
Length 19.5mm
Max. operating voltage 12V
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TC-SW-300DA
Reading range (max.) 180 ° (max)

Reviews

Be the first to submit a review

Trustpilot