TruComponents 656595 Clinometer Reading range 180 ° (max) Solder pins

MPN
656595
EAN-13
2050005027302
Order Code
65-6595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.474
25+ £0.452
50+ £0.432
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 727 in stock

The Tru Components 656595 Clinometer features a maximum reading range of 180 degrees and is equipped with solder pins for easy integration into electronic projects and devices.
Type Clinometer
Connector Solder pins
Operating Current 5mA
Operating Voltage 6 V (max)
(Ø) 3.4mm
Length 36.5mm
Max. operating voltage 6V
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TC-SW-200D
Reading range (max.) 180 ° (max)

Reviews

Be the first to submit a review

Trustpilot