TruComponents 656591 Current monitoring relay GRI8-05A current

MPN
656591
EAN-13
4064161200187
Order Code
65-6591
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    TC-9962748 TC-9962752 TC-9962756 TC-9962760
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.94
3+ £24.54
5+ £23.28
10+ £22.15
25+ £21.12
50+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

For monitoring the heating in switch switches and heating cables as well as the power consumption of single-phase motors. Indicates the current flow.
Type Monitoring Relay
Connection Screw terminal
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1.5mm²
Dim (L x W) 90 mm x 64 mm
Frequency 50Hz
Length 90mm
Misc Attribute TC-9962756
Plastic free packaging Plastic-free packaging
Width 64mm

Reviews

Be the first to submit a review

Trustpilot