TruComponents 656587 Photo sensor 1pc 240 V AC 1 maker 90 x 64 x 18 mm

MPN
656587
EAN-13
4064161200149
Order Code
65-6587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.75
3+ £20.57
5+ £19.52
10+ £18.56
25+ £17.70
50+ £16.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Tru Components 656587 is a photo sensor designed for 240 V AC operation, featuring a compact size of 90 x 64 x 18 mm, and is supplied as a single unit.
Activation threshold (max.) 1000lx
Activation threshold (min.) 1lx
Connection Screw terminal
Contact Type 1 maker
Dimensions (L x W x H) 90 x 64 x 18 mm
Height 18mm
IP Rating IP20
Length 90mm
Max. operating voltage 240V AC
Max. switching capacity 4000W
Maximum Temperature 55°C
Min. operating voltage 110V AC
Min. temperature -20°C
Misc Attribute TC-9962740
Mounting Type DIN rail
Plastic free packaging Plastic-free packaging
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Type Photo Sensor
Width 64mm

Reviews

Be the first to submit a review

Trustpilot