TruComponents 656584 Temperature monitor 0-+160 °C 1 breaker

MPN
656584
EAN-13
4064161198668
Order Code
65-6584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.12
25+ £1.07
50+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 618 in stock

The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the heating and air-conditioning systems, motor protection, etc.
Type Temperature Monitor
Connection Type Cable, open end
Accuracy 10°C
Cable Length 7.00cm
Contact Type 1 breaker
Cutoff (temperature) +65°C
Dim (L x W x H) 15 x 5.4 x 2.4 mm
Enclosure material Polyethylene terephthalate
Height 2.4mm
Length 15mm
Misc Attribute 1 TB02-BB8D-65
Misc Attribute 2 Radial lead
Operating Voltage 12, 115 - 24, 250 V DC, V AC
Plastic free packaging Plastic-free packaging
Switching current (max.) 4A
Switch-on temperature +48°C
Temperature reading range 0 up to +160°C
Temperature reading range (max.) +160°C
Temperature reading range (min.) 0°C
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot