TruComponents 656583 NTC Temperature sensor -40-90 °C Open end cable

MPN
656583
EAN-13
4064161192239
Order Code
65-6583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.14
3+ £8.64
5+ £8.20
10+ £7.79
25+ £7.44
50+ £7.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

The resistance sensor is used for a temperature range of -40°C to +90°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 3m
Dim (Ø) 8mm
Enclosure material Stainless steel
Misc Attribute 1 Open end cable
Misc Attribute 2 TC-9779580
Model NTC
Plastic free packaging Plastic-free packaging
Probe Diameter 8mm
Temperature reading range -40 up to 90°C
Temperature reading range (max.) 90°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot