TruComponents 656582 PT100 Temperature sensor -100-200 °C Open end cable 3 m

MPN
656582
EAN-13
4064161192222
Order Code
65-6582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £29.45
3+ £27.86
5+ £26.43
10+ £25.14
25+ £23.98
50+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 301 in stock

The resistance sensor is used for a temperature range from -100°C to +200°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
Type Temperature Sensor
Connection Type Cable, open end
Accuracy B
Cable Length 3m
Dim (Ø) 6mm
Enclosure material Stainless steel
Misc Attribute 1 Open end cable
Misc Attribute 2 TC-9779576
Model PT100
Plastic free packaging Plastic-free packaging
Probe Diameter 6mm
Temperature reading range -100 up to 200°C
Temperature reading range (max.) 200°C
Temperature reading range (min.) -100°C

Reviews

Be the first to submit a review

Trustpilot